DRV8837CDSGR | |
---|---|
DigiKey Part Number | 296-47205-2-ND - Tape & Reel (TR) 296-47205-1-ND - Cut Tape (CT) 296-47205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8837CDSGR |
Description | IC HALF-BRIDGE DRVR PWM 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8837CDSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Solenoids | |
Current - Output | 1A | |
Voltage - Supply | 1.8V ~ 7V | |
Voltage - Load | 0V ~ 11V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.78100 | ¥57.81 |
25 | ¥5.43400 | ¥135.85 |
100 | ¥4.43340 | ¥443.34 |
250 | ¥4.11800 | ¥1,029.50 |
500 | ¥3.50472 | ¥1,752.36 |
1,000 | ¥2.80379 | ¥2,803.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.54093 | ¥7,622.79 |
6,000 | ¥2.36569 | ¥14,194.14 |
15,000 | ¥2.27807 | ¥34,171.05 |
30,000 | ¥2.19045 | ¥65,713.50 |