Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,433 In Stock | 1 : ¥24.14000 Cut Tape (CT) 4,000 : ¥12.10486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | DMOS | 1, 1/2, 1/4, 1/8 | General Purpose | 1A | 3V ~ 5.5V | 8V ~ 35V | -20°C ~ 150°C (TJ) | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | ||
1,716 In Stock | 1 : ¥168.71000 Tube | - | Tube | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Low Side (2) | Parallel | Bi-CMOS, DMOS | - | General Purpose | 3A | 12V ~ 55V | 12V ~ 55V | -40°C ~ 150°C (TJ) | Through Hole | TO-220-11 Formed Leads | TO-220-11 |