MC33932VW | |
---|---|
DigiKey Part Number | MC33932VW-ND |
Manufacturer | |
Manufacturer Product Number | MC33932VW |
Description | IC MOTOR DRIVER 5V-28V 44HSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 44-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33932VW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 44-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | 44-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.92000 | ¥187.92 |
10 | ¥173.35000 | ¥1,733.50 |
30 | ¥165.55633 | ¥4,966.69 |
120 | ¥148.02758 | ¥17,763.31 |
270 | ¥141.21078 | ¥38,126.91 |
510 | ¥134.39369 | ¥68,540.78 |