MP6602GV-P | |
---|---|
DigiKey Part Number | 1589-MP6602GV-PTR-ND - Tape & Reel (TR) 1589-MP6602GV-PCT-ND - Cut Tape (CT) 1589-MP6602GV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6602GV-P |
Description | 35V STEPPER MOTOR DRIVER WITH ST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 25-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 3V ~ 5.5V, 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerVQFN | |
Supplier Device Package | 25-QFN (4x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.75000 | ¥54.75 |
10 | ¥49.42600 | ¥494.26 |
25 | ¥47.12400 | ¥1,178.10 |
100 | ¥40.91720 | ¥4,091.72 |
250 | ¥39.07840 | ¥9,769.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.63030 | ¥17,815.15 |
1,000 | ¥31.03284 | ¥31,032.84 |
2,500 | ¥29.88348 | ¥74,708.70 |