Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,774 In Stock | 1 : ¥65.37000 Cut Tape (CT) 2,500 : ¥34.49432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI | DMOS | 1 ~ 1/128 | General Purpose | 3A | 3.3V, 5V | 8V ~ 45V | -40°C ~ 150°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-HTSSOP | |||
25,560 In Stock | 1 : ¥16.49000 Cut Tape (CT) 3,000 : ¥9.85875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | DMOS | - | General Purpose | 2.8A | 8V ~ 38V | 8V ~ 38V | -40°C ~ 150°C (TJ) | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) |