Motor Drivers, Controllers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Motor Type - AC, DC
Brushed DCERM, LRA
Interface
I2CPWM
Applications
Brushed DCHaptic Feedback
Voltage - Supply
2V ~ 5.5V5.5V ~ 45V
Voltage - Load
2V ~ 5.5V-
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)32-VFQFN Exposed Pad
Supplier Device Package
10-VSSOP32-VQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-VSSOP
DRV2604LDGST
IC MOTOR DRIVER 2V-5.5V 10VSSOP
Texas Instruments
499
In Stock
1 : ¥25.08000
Cut Tape (CT)
250 : ¥17.48872
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
ERM, LRA
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
I2C
Power MOSFET
-
Haptic Feedback
-
2V ~ 5.5V
2V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
DRV8703QRHBRQ1
DRV8703QRHBRQ1
IC MOTOR DRIVER 5.5V-45V 32VQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥22.95000
Cut Tape (CT)
3,000 : ¥11.53388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
Brushed DC
-
5.5V ~ 45V
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
32-VFQFN Exposed Pad
32-VQFN (5x5)
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.