Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,951 In Stock | 1 : ¥16.41000 Cut Tape (CT) 4,000 : ¥7.52479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Step/Direction | Power MOSFET | >256 Microsteps | Battery Powered | 1.3A | 0V ~ 5V | 1.8V ~ 10V | -40°C ~ 150°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | |||
2,807 In Stock | 1 : ¥43.95000 Cut Tape (CT) 2,500 : ¥15.82957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | Controller - Speed | - | I2C, PWM | - | - | Fan Controller | - | 3V ~ 3.6V | - | -40°C ~ 125°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |