Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,430 In Stock | 1 : ¥42.08000 Cut Tape (CT) 6,000 : ¥14.94691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Step/Direction | Step/Direction, UART | Power MOSFET | 1 ~ 1/256 | Automation Control | 2A | 4.8V ~ 5.25V | 5.5V ~ 29V | -40°C ~ 125°C (TJ) | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | |||
2,085 In Stock | 1 : ¥21.08000 Cut Tape (CT) 3,000 : ¥5.22825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | NMOS | - | DC Motors, General Purpose, Stepper Motors | 3.5A | 0V ~ 5.5V | 4.5V ~ 37V | -40°C ~ 125°C (TA) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | ||
0 In Stock Check Lead Time | 1 : ¥77.50000 Tray | - | Tray | Active | Multiphase | Brushless DC (BLDC), PMSM, DC | Controller - Commutation, Direction Management | Pre-Driver - High Side/Low Side | SPI, Step/Direction | Power MOSFET | - | Servo | 4mA | 3.15V ~ 3.45V | - | -40°C ~ 125°C (TJ) | Surface Mount | 76-VFQFN Exposed Pad | 76-QFN (10.5x6.5) |