Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,212 In Stock | 1 : ¥7.65000 Cut Tape (CT) 3,000 : ¥3.24545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver | Half Bridge (2) | - | Power MOSFET | - | Consumer, Medical | 600mA | 2.5V ~ 5.5V | - | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
41,669 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥4.08686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | Power MOSFET | - | General Purpose | 500mA | 3V ~ 5.5V | 3V ~ 5.5V | -40°C ~ 150°C (TJ) | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (2x2) |