Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,154 In Stock | 1 : ¥31.62000 Cut Tape (CT) 4,000 : ¥15.87337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI, Step/Direction | DMOS | 1, 1/2, 1/4, 1/16 | General Purpose | 1.5A | 3V ~ 5.5V | 7V ~ 50V | -40°C ~ 150°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
13,352 In Stock | 1 : ¥24.65000 Cut Tape (CT) 1,500 : ¥6.90724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | NMOS, PMOS | - | General Purpose | 1A | 10V ~ 30V | 10V ~ 30V | -30°C ~ 85°C (TA) | Surface Mount | 16-BSOP (0.252", 6.40mm Width) + 2 Heat Tabs | 16-HSOP |