Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,831 In Stock | 1 : ¥58.62000 Cut Tape (CT) 4,000 : ¥32.01504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | Parallel, PWM | Power MOSFET | - | General Purpose | - | 18V ~ 50V | - | -20°C ~ 85°C (TA) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP | ||
39,105 In Stock | 1 : ¥32.26000 Cut Tape (CT) 1,500 : ¥17.06473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - High Side/Low Side (3) | Parallel | Power MOSFET | - | General Purpose | - | 3V ~ 5.5V | 5V ~ 50V | -20°C ~ 150°C (TJ) | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | ||
321 In Stock | 1 : ¥50.82000 Tube | Tube | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | Parallel | DMOS | - | General Purpose | 1.4A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | Surface Mount | 36-PowerBSSOP (0.433", 11.00mm Width) | PowerSO-36 Slug Up | |||
1,086 In Stock | 1 : ¥64.53000 Tube | - | Tube | Active | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | SPI | Power MOSFET | - | General Purpose | - | 6V ~ 60V | - | -40°C ~ 125°C (TA) | Surface Mount | 56-PowerTFSOP (0.240", 6.10mm Width) | 56-HTSSOP | ||
92 In Stock | 1 : ¥56.57000 Cut Tape (CT) 250 : ¥40.38568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | Hardwired (HW) | Power MOSFET | - | Brushless DC (BLDC) | 25mA | 6V ~ 95V | 9V ~ 75V | -40°C ~ 125°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) |