DRV10975PWPR | |
---|---|
DigiKey Part Number | 296-40026-2-ND - Tape & Reel (TR) 296-40026-1-ND - Cut Tape (CT) 296-40026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV10975PWPR |
Description | IC MOTOR DRVR 6.5V-18V 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV10975PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 1.5A | |
Voltage - Supply | 6.5V ~ 18V | |
Voltage - Load | 6.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.90900 | ¥199.09 |
25 | ¥18.78080 | ¥469.52 |
100 | ¥16.00170 | ¥1,600.17 |
250 | ¥15.02492 | ¥3,756.23 |
500 | ¥13.14686 | ¥6,573.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.62690 | ¥19,253.80 |
6,000 | ¥9.27035 | ¥55,622.10 |