TB67H450FNG,EL

DigiKey Part Number
TB67H450FNGELTR-ND - Tape & Reel (TR)
TB67H450FNGELCT-ND - Cut Tape (CT)
TB67H450FNGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67H450FNG,EL
Description
3A/50V 1CH BRUSHED
Customer Reference
Detailed Description
Motor Driver 8-HSOP
Datasheet
 Datasheet
EDA/CAD Models
TB67H450FNG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver
Output Configuration
Half Bridge
Interface
-
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
3.5A
Voltage - Supply
-
Voltage - Load
4.5V ~ 44V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.21000¥19.21
10¥12.02100¥120.21
25¥10.14040¥253.51
100¥8.00560¥800.56
250¥6.95364¥1,738.41
500¥6.30570¥3,152.85
1,000¥5.76195¥5,761.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥4.93571¥17,274.99
7,000¥4.78193¥33,473.51
Manufacturers Standard Package