Motor Drivers, Controllers

Results: 2
Manufacturer
Allegro MicroSystemsToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Motor Type - Stepper
-Bipolar
Motor Type - AC, DC
-Brushed DC
Output Configuration
Half Bridge (2)Half Bridge (4)
Interface
ParallelSPI, Step/Direction
Technology
DMOSNMOS, PMOS
Step Resolution
1, 1/2, 1/4, 1/16-
Current - Output
1A1.5A
Voltage - Supply
3V ~ 5.5V10V ~ 30V
Voltage - Load
7V ~ 50V10V ~ 30V
Operating Temperature
-40°C ~ 150°C (TJ)-30°C ~ 85°C (TA)
Package / Case
16-BSOP (0.252", 6.40mm Width) + 2 Heat Tabs28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-HSOP28-TSSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-TSSOP EP
A4979GLPTR-T
IC MTR DRV BIPOLR 3-5.5V 28TSSOP
Allegro MicroSystems
14,154
In Stock
1 : ¥31.62000
Cut Tape (CT)
4,000 : ¥15.87265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
SPI, Step/Direction
DMOS
1, 1/2, 1/4, 1/16
General Purpose
1.5A
3V ~ 5.5V
7V ~ 50V
-40°C ~ 150°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
13,344
In Stock
1 : ¥24.65000
Cut Tape (CT)
1,500 : ¥6.90693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Parallel
NMOS, PMOS
-
General Purpose
1A
10V ~ 30V
10V ~ 30V
-30°C ~ 85°C (TA)
Surface Mount
16-BSOP (0.252", 6.40mm Width) + 2 Heat Tabs
16-HSOP
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.