Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,647 In Stock | 1 : ¥10.46000 Cut Tape (CT) 2,500 : ¥8.39495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | Fan Control | - | PWM | - | - | Networking and Communications | - | 3V ~ 3.6V | - | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,592 In Stock | 1 : ¥16.15000 Cut Tape (CT) 1,500 : ¥4.94567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | Power MOSFET | 1, 1/2 | General Purpose | 400mA | 2.5V ~ 5.5V | 2.5V ~ 5.5V | -20°C ~ 150°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) |