Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,086 In Stock | 1 : ¥64.53000 Tube | - | Tube | Active | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | SPI | Power MOSFET | - | General Purpose | - | 6V ~ 60V | - | -40°C ~ 125°C (TA) | Surface Mount | 56-PowerTFSOP (0.240", 6.10mm Width) | 56-HTSSOP | ||
0 In Stock Check Lead Time | 1 : ¥79.31000 Cut Tape (CT) 2,000 : ¥44.84707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushless DC (BLDC) | Driver | Half Bridge (3) | PWM | Power MOSFET | - | General Purpose | 4A | 13.5V ~ 16.5V | - | -40°C ~ 115°C (TJ) | Surface Mount | 38-PowerVQFN | PG-IQFN-38-1 |