TLE7184FXUMA2

DigiKey Part Number
TLE7184FXUMA2TR-ND - Tape & Reel (TR)
TLE7184FXUMA2CT-ND - Cut Tape (CT)
TLE7184FXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE7184FXUMA2
Description
IC MOTOR DRIVER 6V-45V 48VQFN
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM PG-VQFN-48-72
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC), Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
6V ~ 45V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
48-VQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-72
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.54000¥52.54
10¥47.19700¥471.97
25¥44.61560¥1,115.39
100¥38.66860¥3,866.86
250¥36.68520¥9,171.30
500¥32.91762¥16,458.81
1,000¥27.76177¥27,761.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥26.37371¥52,747.42
Manufacturers Standard Package