Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,221 In Stock | 1 : ¥31.88000 Cut Tape (CT) 4,000 : ¥15.43952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (2) | PWM | Power MOSFET | - | - | - | 5.5V ~ 50V | - | -40°C ~ 150°C (TA) | Automotive | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP | ||
3,436 In Stock | 1 : ¥14.71000 Cut Tape (CT) 5,000 : ¥6.38654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Pre-Driver - Half Bridge (3) | - | Power MOSFET | - | General Purpose | - | 4.5V ~ 60V | - | -40°C ~ 125°C (TA) | - | Surface Mount | 28-VFQFN Exposed Pad | 28-WQFN (4x4) |