Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,175 In Stock | 1 : ¥66.22000 Cut Tape (CT) 2,500 : ¥26.04830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar, Unipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM, SPI | Power MOSFET | - | - | 32A | 4.5V ~ 5.5V | 4.5V ~ 35V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | ||
2,450 In Stock | 1 : ¥79.39000 Cut Tape (CT) 2,500 : ¥43.37660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | On/Off, PWM | NMOS | - | Automotive | 5A, 10A | 3.05V ~ 5.5V | 4.5V ~ 60V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 44-PowerTSSOP (0.244", 6.20mm Width) | 44-HTSSOP |