Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,430 In Stock | 1 : ¥42.08000 Cut Tape (CT) 6,000 : ¥14.94624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Step/Direction | Step/Direction, UART | Power MOSFET | 1 ~ 1/256 | Automation Control | 2A | 4.8V ~ 5.25V | 5.5V ~ 29V | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | |||
1,595 In Stock | 1 : ¥31.11000 Bulk | - | Bulk | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Hardwired (HW) | Bi-CMOS | - | Brushed DC | - | 4.5V ~ 35V | 4.5V ~ 35V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-PowerVFQFN | 16-VQFN-HR (3x6) |