Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,724 In Stock | 1 : ¥16.32000 Cut Tape (CT) 3,000 : ¥7.47645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | NMOS | - | Printer | 4.1A | 4.5V ~ 48V | 4.5V ~ 48V | -40°C ~ 150°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
5,396 In Stock | 1 : ¥33.74000 Cut Tape (CT) 2,000 : ¥17.54065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (8) | Logic | Power MOSFET | 1, 1/2, 1/4, 1/8 | General Purpose | 1.5A | 8V ~ 32V | 8V ~ 32V | -40°C ~ 150°C (TJ) | Surface Mount | 48-PowerTFSOP (0.240", 6.10mm Width) | 48-HTSSOP |