Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,823 In Stock | 1 : ¥78.21000 Cut Tape (CT) 1,000 : ¥44.34175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel, PWM | Power MOSFET | - | - | 30A | 5.5V ~ 36V | 5.5V ~ 36V | -40°C ~ 150°C (TJ) | Automotive | Surface Mount | 30-MPSO, MultiPowerSO | MultiPowerSO-30 | |||
9,673 In Stock | 1 : ¥25.50000 Cut Tape (CT) 2,500 : ¥12.80375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | On/Off | Power MOSFET | - | - | 8A | 5.5V ~ 18V | 5.5V ~ 18V | -40°C ~ 150°C (TJ) | Automotive | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO |