Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,583 In Stock | 1 : ¥82.38000 Cut Tape (CT) 1,000 : ¥45.11542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel, PWM | Power MOSFET | - | - | 30A | 5.5V ~ 24V | 5.5V ~ 24V | -40°C ~ 150°C (TJ) | Automotive | - | Surface Mount | 30-PowerSOP (0.630", 16.00mm Width) | MultiPowerSO-30 | |||
431 In Stock | 1 : ¥44.00000 Cut Tape (CT) 1,000 : ¥23.26141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | Power MOSFET | - | - | 51A | 4V ~ 28V | 4V ~ 28V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 36-PowerFSOP (0.295", 7.50mm Width) | PowerSSO-36 |