Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,716 In Stock | 1 : ¥168.71000 Tube | - | Tube | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Low Side (2) | Parallel | Bi-CMOS, DMOS | - | General Purpose | 3A | 12V ~ 55V | 12V ~ 55V | -40°C ~ 150°C (TJ) | Through Hole | TO-220-11 Formed Leads | TO-220-11 | ||
78 In Stock | 1 : ¥428.63000 Tube | - | Tube | Active | - | Brushless DC (BLDC) Servo, Brushed DC Servo | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (4) | Parallel | - | - | General Purpose | - | 4.5V ~ 5.5V | - | -40°C ~ 85°C (TA) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC |