TB67H451FNG,EL | |
---|---|
DigiKey Part Number | 264-TB67H451FNGELTR-ND - Tape & Reel (TR) 264-TB67H451FNGELCT-ND - Cut Tape (CT) 264-TB67H451FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67H451FNG,EL |
Description | 50V/3A BRUSHED MOTOR DRIVER |
Customer Reference | |
Detailed Description | Motor Driver 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB67H451FNG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge | |
Interface | - | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3.5A | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 4.5V ~ 44V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥11.91000 | ¥119.10 |
25 | ¥10.04160 | ¥251.04 |
100 | ¥7.92310 | ¥792.31 |
250 | ¥6.88056 | ¥1,720.14 |
500 | ¥6.23802 | ¥3,119.01 |
1,000 | ¥5.69905 | ¥5,699.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.93571 | ¥17,274.99 |
7,000 | ¥4.78193 | ¥33,473.51 |