TMC5130A-TA

DigiKey Part Number
175-TMC5130A-TA-ND
Manufacturer
Manufacturer Product Number
TMC5130A-TA
Description
IC MTR DRV BIPOLAR 5.5-46V 48QFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI, Step/Direction, RS-232 48-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TMC5130A-TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI, Step/Direction, RS-232
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
General Purpose
Current - Output
1.4A
Voltage - Supply
5.5V ~ 46V
Voltage - Load
4.75V ~ 46V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.41000¥61.41
10¥55.49800¥554.98
25¥52.91720¥1,322.93
80¥45.94825¥3,675.86
250¥43.88304¥10,970.76
500¥40.01098¥20,005.49
1,000¥34.84824¥34,848.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.