Motor Drivers, Controllers

Results: 2
Manufacturer
onsemiSTMicroelectronics
Series
-VIPOWER™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Motor Type - AC, DC
-Brushed DC
Output Configuration
Half Bridge (10)Half Bridge (2)
Interface
PWMSPI
Applications
-General Purpose
Current - Output
550mA35A
Voltage - Supply
3.15V ~ 5.25V4V ~ 28V
Voltage - Load
4V ~ 28V5.5V ~ 28V
Package / Case
24-LSSOP (0.154", 3.90mm Width) Exposed Pad36-PowerBFSOP (0.295", 7.50mm Width)
Supplier Device Package
24-SSOP-EPPowerSSO-36 TP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
VNH7040AYTR
VNH7040AYTR
IC MOTOR DRVR 4V-28V 36POWERSSO
STMicroelectronics
3,583
In Stock
1 : ¥52.38000
Cut Tape (CT)
1,000 : ¥27.67156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
-
35A
4V ~ 28V
4V ~ 28V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
36-PowerBFSOP (0.295", 7.50mm Width)
PowerSSO-36 TP
24-SSOP-EP
NCV7720DQAR2G
IC MOTOR DRIVER 24SSOP
onsemi
10,000
In Stock
1 : ¥38.68000
Cut Tape (CT)
2,500 : ¥18.68363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
-
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (10)
SPI
Power MOSFET
-
General Purpose
550mA
3.15V ~ 5.25V
5.5V ~ 28V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
24-LSSOP (0.154", 3.90mm Width) Exposed Pad
24-SSOP-EP
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.