Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,669 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥4.08704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | Power MOSFET | - | General Purpose | 500mA | 3V ~ 5.5V | 3V ~ 5.5V | -40°C ~ 150°C (TJ) | Surface Mount | 8-UFDFN Exposed Pad | 8-DFN (2x2) | ||
7,304 In Stock | 1 : ¥10.20000 Cut Tape (CT) 1,500 : ¥4.63657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | DMOS | 1, 1/2 | General Purpose | 1A | 2.7V ~ 15V | 2.7V ~ 15V | -40°C ~ 150°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN/MLP (3x3) | ||
6,386 In Stock | 1 : ¥32.30000 Cut Tape (CT) 1,500 : ¥17.06942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | DMOS | 1, 1/2, 1/4, 1/8, 1/16 | General Purpose | 2A | 3V ~ 5.5V | 8V ~ 35V | -20°C ~ 150°C (TJ) | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | ||
2,324 In Stock | 1 : ¥35.71000 Cut Tape (CT) 1,000 : ¥18.87253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | On/Off | DMOS | - | General Purpose | 750mA | 4.75V ~ 5.25V | 7.45V ~ 45V | -20°C ~ 150°C (TJ) | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
15,873 In Stock | 1 : ¥40.04000 Cut Tape (CT) 4,000 : ¥20.09864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Logic | DMOS | 1, 1/2, 1/4, 1/8 | General Purpose | 2.5A | 3V ~ 5.5V | 8V ~ 35V | -20°C ~ 150°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP |