Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,987 In Stock | 1 : ¥55.94000 Tube | Tube | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | BiCDMOS | - | General Purpose | 2.8A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | |||
4,844 In Stock | 1 : ¥59.19000 Cut Tape (CT) 1,000 : ¥33.58221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | BiCDMOS | - | General Purpose | 2.8A | 8V ~ 52V | 8V ~ 52V | -25°C ~ 125°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO |