Inclinometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Axis | Measuring Range | Sensitivity | Bandwidth | Voltage Rating | Output Type | Interface | Package / Case | Operating Temperature | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,665 In Stock | 1 : ¥412.05000 Cut Tape (CT) 100 : ¥294.34950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | X, Y, Z | ±90° | - | 70Hz | 3 V ~ 3.6 V | Digital | SPI | 12-SMD, Flat Lead | -40°C ~ 125°C | - | - | |||
432 In Stock | 1 : ¥772.13000 Tray | Tray | Active | X or Y | ±360° | 0.025°/LSB | 2.25kHz | 3 V ~ 3.6 V | Digital | SPI | 16-BFLGA | -40°C ~ 125°C (TA) | - | - | |||
88 In Stock | 1 : ¥799.54000 Tray | Tray | Active | X or Y | ±90° | - | 2.25kHz | 3 V ~ 3.6 V | Digital | SPI | 16-BFLGA | -40°C ~ 125°C (TA) | - | - | |||
359 In Stock | 1 : ¥1,051.92000 Tray | Tray | Active | X or Y | ±180° | 0.025°/LSB | 50Hz | 3 V ~ 3.6 V | Digital | SPI | 16-BFLGA | -40°C ~ 125°C (TA) | - | - | |||
45 In Stock | 1 : ¥1,389.78000 Bulk | Bulk | Active | X or Y | ±180° | - | - | 8 V ~ 30 V | Voltage | Analog | Module | -40°C ~ 85°C | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,684.35000 Bulk | Bulk | Active | X, Y | ±90° | - | 100Hz | 8 V ~ 30 V | Digital | CAN | Module | -40°C ~ 85°C | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥213.39796 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | X or Y | ±180° | 32000 counts/g | 250Hz | 3 V ~ 3.6 V | Digital | SPI | 12-SMD | -40°C ~ 125°C | Automotive | AEC-Q100 |