IMUs (Inertial Measurement Units)

Results: 2
Manufacturer
Bosch SensortecTDK InvenSense
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
I2C, I3C, SPII2C, SPI
Operating Temperature
-40°C ~ 85°C-
Package / Case
14-VFLGA Module44-BLGA Module
Supplier Device Package
14-LGA (2.5x3)44-LGA (3.6x4.1)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Output Type
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
ICM-42605
ICM-42605
IMU ACCEL/GYRO/TEMP I2C/SPI LGA
TDK InvenSense
26,479
In Stock
1 : ¥46.80000
Cut Tape (CT)
5,000 : ¥21.04485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Accelerometer, Gyroscope, 6 Axis
I2C, I3C, SPI
-40°C ~ 85°C
14-VFLGA Module
14-LGA (2.5x3)
Surface Mount
BHI260AP
BHI260AP
ACCEL/GYRO W/MEMORY
Bosch Sensortec
5,789
In Stock
1 : ¥88.07000
Cut Tape (CT)
5,000 : ¥43.39480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Accelerometer, Gyroscope, 6 Axis
I2C, SPI
-
44-BLGA Module
44-LGA (3.6x4.1)
Surface Mount
Showing
of 2

IMUs (Inertial Measurement Units)


Motion Sensors - IMUs (Inertial Measurement Units) is a device that measurers velocity, orientation, and magnetism using an Accelerometer, Gyroscope, and Magnetometer to get the direction, proper acceleration, and location. The other types of sensors include Temperature, Inclinometer, and Barometric Pressure.