IMUs (Inertial Measurement Units)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 AxisAccelerometer, Gyroscope, Temperature, 6 Axis
Package / Case
16-WFLGA Module24-TFQFN Module Exposed Pad
Supplier Device Package
16-LGA (3x3)24-QFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Output Type
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16-LGA
ICM-20602
IMU ACCEL/GYRO/TEMP I2C/SPI LGA
TDK InvenSense
18,545
In Stock
1 : ¥57.22000
Cut Tape (CT)
5,000 : ¥26.66024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Accelerometer, Gyroscope, Temperature, 6 Axis
I2C, SPI
-40°C ~ 85°C
16-WFLGA Module
16-LGA (3x3)
Surface Mount
24 QFN
ICM-20948
IMU ACCEL/GYRO/COMPI2C/SPI 24QFN
TDK InvenSense
24,251
In Stock
1 : ¥73.45000
Cut Tape (CT)
5,000 : ¥39.05532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Accelerometer, Gyroscope, Magnetometer, 9 Axis
I2C, SPI
-40°C ~ 85°C
24-TFQFN Module Exposed Pad
24-QFN (3x3)
Surface Mount
Showing
of 2

IMUs (Inertial Measurement Units)


Motion Sensors - IMUs (Inertial Measurement Units) is a device that measurers velocity, orientation, and magnetism using an Accelerometer, Gyroscope, and Magnetometer to get the direction, proper acceleration, and location. The other types of sensors include Temperature, Inclinometer, and Barometric Pressure.