Gyroscopes

Results: 2
Packaging
BoxTube
Type
AnalogDigital
Sensitivity (LSB/(°/s))
80-
Sensitivity (mV/°/s)
7-
Bandwidth
0.01Hz ~ 2.5kHz77.5Hz
Output Type
Analog VoltageSPI
Voltage - Supply
3.15V ~ 5.25V4.75V ~ 5.25V
Current - Supply
3.5 mA6 mA
Features
Adjustable Bandwidth, Temperature SensorTemperature Compensated
Package / Case
16-SOIC (0.307", 7.80mm Width)32-BFCBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Axis
Range °/s
Sensitivity (LSB/(°/s))
Sensitivity (mV/°/s)
Bandwidth
Output Type
Voltage - Supply
Current - Supply
Features
Operating Temperature
Package / Case
16-SOIC
ADXRS453BRGZ
IC GYROSCOPE ANGULAR 16SOIC
Analog Devices Inc.
101
In Stock
1 : ¥1,011.34000
Tube
-
Tube
Active
Digital
Z (Yaw)
±300
80
-
77.5Hz
SPI
3.15V ~ 5.25V
6 mA
Temperature Compensated
-40°C ~ 105°C
16-SOIC (0.307", 7.80mm Width)
32-CBGA
ADXRS622BBGZ
IC GYROSCOPE YAW RATE 32CBGA
Analog Devices Inc.
25
In Stock
1 : ¥618.61000
Box
-
Box
Active
Analog
Z (Yaw)
±300
-
7
0.01Hz ~ 2.5kHz
Analog Voltage
4.75V ~ 5.25V
3.5 mA
Adjustable Bandwidth, Temperature Sensor
-40°C ~ 105°C
32-BFCBGA
Showing
of 2

Gyroscopes


Gyroscopic motion sensor ICs and modules are used for measuring or maintaining orientation and angular velocity on one or multiple axes. Axes may include X (pitch), Y (roll) and Z (yaw) in rotation ranges from 100 to 6000 degrees. Gyroscopes (gyros) are selected by sensitivity, analog or digital, voltage supply, case style and output type such as analog, I2C and SPI.