Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,283 In Stock | 1 : ¥74.87000 Cut Tape (CT) 5,000 : ¥39.81190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 1 (±2g) ~ 4 (±8g) | - | 6.25Hz ~ 400Hz | SPI | 1.6V ~ 3.5V | Sleep Mode, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 16-TFLGA | 16-LGA (3x3.25) | ||
6,864 In Stock | 1 : ¥130.92000 Cut Tape (CT) 3,000 : ¥79.79010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2.5g | 13157 (±2.5g) | - | 235Hz ~ 440Hz | SPI | 1.71V ~ 3.6V | Temperature Sensor | -40°C ~ 85°C | Surface Mount | 16-CLGA | 16-CCLGA (5x5) |