Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,100 In Stock | 1 : ¥28.48000 Cut Tape (CT) 3,000 : ¥13.29012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 1024 (±2g) ~ 128 (±16g) | - | 1.6kHz | I2C, SPI | 1.71V ~ 3.6V | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 10-VFDFN | 10-DFN (2x2) | ||
12,065 In Stock | 1 : ¥29.84000 Cut Tape (CT) 10,000 : ¥12.66619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | - | - | 0.8Hz ~ 800Hz | I2C, SPI | 1.62V ~ 3.6V | Selectable Scale, Temperature Sensor | -40°C ~ 85°C | - | - | Surface Mount | 12-WFLGA | 12-LGA (2x2) |