Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,214 In Stock | 1 : ¥13.22000 Cut Tape (CT) 10,000 : ¥4.62025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 12g, 16g | 16384 (±2g) ~ 2048 (±16g) | - | 64Hz ~ 512Hz | I2C | - | Selectable Scale | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
25,486 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥5.76995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 1024 (±2g) ~ 256 (±8g) | - | 50Hz | I2C | 1.62V ~ 3.6V | Temperature Sensor | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
47,891 In Stock | 1 : ¥14.53000 Cut Tape (CT) 8,000 : ¥6.01168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 16393 (±2g) ~ 4098 (±8g) | - | 5Hz ~ 400Hz | I2C, SPI | 1.71V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
34,664 In Stock | 1 : ¥87.02000 Cut Tape (CT) 10,000 : ¥45.07770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 16384 (±2g) ~ 2048 (±16g) | - | 0.39Hz ~ 12.8kHz | I2C, SPI | 1.7V ~ 3.6V | Selectable Scale | -40°C ~ 105°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
2,418 In Stock | 1 : ¥111.41000 Cut Tape (CT) 4,000 : ¥61.73383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±100g, ±200g, ±400g | 20 (±100g) ~ 5 (±400g) | - | 25Hz ~ 500Hz | I2C, SPI | 2.16V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Sleep Mode | -40°C ~ 85°C | Surface Mount | 16-VFLGA | 16-TFLGA (3x3) | ||
21,397 In Stock | 1 : ¥123.61000 Cut Tape (CT) 10,000 : ¥64.39672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±8g, 16g, 32g, 64g | 4096 (±8g) ~ 512 (±64g) | - | 0.39Hz ~ 12.8kHz | I2C, SPI | 1.7V ~ 3.6V | Selectable Scale | -40°C ~ 105°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
7,776 In Stock | 1 : ¥10.59000 Cut Tape (CT) 5,000 : ¥3.98011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 4096 (±2g) ~ 512 (±16g) | - | 1Hz ~ 1kHz | I2C, SPI | 1.62V ~ 3.6V | Selectable Scale | -40°C ~ 85°C | Surface Mount | 12-TFLGA | 12-LGA (2x2) |