Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174,570 In Stock | 1 : ¥19.21000 Cut Tape (CT) 4,000 : ¥8.24304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 1000 (±2g) ~ 83 (±16g) | - | 0.5Hz ~ 625Hz | I2C, SPI | 1.71V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 16-VFLGA | 16-LGA (3x3) | ||
1,663 In Stock | 1 : ¥29.33000 Cut Tape (CT) 10,000 : ¥12.48008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | - | - | - | - | 1.71V ~ 3.6V | Selectable Low Pass Filter | - | Surface Mount | 12-VFLGA Module | 12-LGA (2x2) |