Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,515 In Stock | 1 : ¥15.35000 Cut Tape (CT) 10,000 : ¥5.91047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Digital | X, Y, Z | ±2g, 4g, 8g | 16384 (±2g) ~ 4096 (±8g) | - | 6.25Hz ~ 12.8kHz | I2C, SPI | 1.71V ~ 3.6V | Adjustable Bandwidth, Selectable Scale | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
14,012 In Stock | 1 : ¥18.14000 Cut Tape (CT) 8,000 : ¥7.24752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 4096 (±2g) ~ 512 (±16g) | - | 6.25Hz ~ 3.2kHz | I2C, SPI | 1.62V ~ 1.98V | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | -40°C ~ 85°C | Surface Mount | 12-VFLGA | 12-LGA (2x2) |