ECS-96SMF45A30

DigiKey Part Number
X714TR-ND - Tape & Reel (TR)
X714CT-ND - Cut Tape (CT)
X714DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-96SMF45A30
Description
MONO XTAL 45MHZ 2P 2DB SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
45 MHz Center 1.2 kOhms Monolithic Crystal Filter Surface Mount 2dB 30 kHz
Datasheet
 Datasheet
EDA/CAD Models
ECS-96SMF45A30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
45 MHz
Impedance
1.2 kOhms
Insertion Loss
2dB
Bandwidth
30 kHz
Ripple
1dB
Number of Poles
2
Operating Temperature
-30°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height (Max)
0.059" (1.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.85000¥48.85
10¥37.88800¥378.88
25¥36.08360¥902.09
50¥33.96060¥1,698.03
100¥30.77770¥3,077.77
250¥29.71620¥7,429.05
500¥28.65484¥14,327.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥25.91638¥25,916.38
3,000¥25.33176¥75,995.28
Manufacturers Standard Package