Modules

Results: 2
Current - Supply
120 mA125 mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
WIZ505SR-RP
WIZ505SR-RP
SERIAL TO ETHERNET MODULE BASED
WIZnet
115
In Stock
1 : ¥137.27000
Box
-
Box
Active
Ethernet
Serial to Ethernet
UART
-
3.3V
125 mA
-20°C ~ 85°C
Module
-
SERIAL TO ETHERNET MODULE BASED
WIZ500SR-RP
SERIAL TO ETHERNET MODULE BASED
WIZnet
287
In Stock
1 : ¥119.37000
Box
-
Box
Active
Ethernet
Serial to Ethernet
UART
-
3.3V
120 mA
-20°C ~ 85°C
Module
-
Showing
of 2

Modules


Terminal block interface module products serve an interconnect function in a branching or breakout capacity, providing a convenient means of transitioning from a high density interconnect format such as a D-sub or rectangular connector to one of lower density that is more easily serviced, such as a set of terminal blocks. This can simplify installation and maintenance tasks in industrial control systems by allowing the use of high density cabling between a control device and the point at which the signals need to be made accessible for service or installation.