Modular Connector Plugs

Results: 2
Features
Circular Bayonet CouplingCircular Threaded Coupling
Length
2.323" (59.00mm)2.335" (59.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Cable Type
Number of Positions/Contacts
Features
Shielding
Ratings
Ingress Protection
Termination
Length
Color
17-100944
17-100944
CONN MOD PLUG 8P8C SHIELDED
Amphenol CONEC
133
In Stock
1 : ¥161.40000
Bulk
-
Bulk
Active
Plug
Round Cable, Solid or Stranded Wires
8p8c (RJ45, Ethernet)
Circular Threaded Coupling
Shielded
Cat5e
IP67 - Dust Tight, Waterproof
IDC
2.335" (59.30mm)
Translucent - Clear
17-101794
17-101794
CONN MOD PLUG 8P8C SHIELDED
Amphenol CONEC
1,223
In Stock
1 : ¥185.13000
Bulk
-
Bulk
Active
Plug
Round Cable, Solid or Stranded Wires
8p8c (RJ45, Ethernet)
Circular Bayonet Coupling
Shielded
Cat5e
IP67 - Dust Tight, Waterproof
IDC
2.323" (59.00mm)
Translucent - Clear
Showing
of 2

Modular Connector Plugs


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are plugs; the component of a mated connector pair which is typically affixed to a cable in this interconnect system, and which are distinguished among themselves principally by the number of contact positions available; and the number thereof in which contacts are present.