Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
961 In Stock | 1 : ¥93.92000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat6 | - | Does Not Contain LED | - | Up and Down | Phosphor Bronze | Gold | |||
757 In Stock | 1 : ¥98.68000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat5e | - | Yellow - Green | - | Up and Down | Phosphor Bronze | Gold | |||
405 In Stock | 1 : ¥81.93000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat5e | - | Does Not Contain LED | - | Up and Down | Phosphor Bronze | Gold | |||
326 In Stock | 1 : ¥113.38000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat6 | - | Yellow - Green | - | Up and Down | Phosphor Bronze | Gold | |||
0 In Stock Check Lead Time | 36 : ¥90.59972 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat5e, Cat6 | - | Yellow - Green | - | Up and Down | Phosphor Bronze | Gold | |||
32 In Stock | 1 : ¥74.71000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 2 | 2 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat6, Cat5e | - | Yellow - Green | - | Up and Down | Phosphor Bronze | Gold |