Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : ¥93.92000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Free Hanging (In-Line) | Straight | IDC | Shielded | Cat6 | - | Does Not Contain LED | IP20 | User Selectable | Nickel | Gold | |||
20 In Stock | 1 : ¥118.14000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Free Hanging (In-Line) | Straight | IDC | - | Cat6 | - | Does Not Contain LED | IP20 | User Selectable | - | - | |||
44 In Stock | 1 : ¥31.94000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded | Cat6 | - | Does Not Contain LED | IP20 | Down | - | Gold |