MTJ-882BX1 | |
---|---|
DigiKey Part Number | 2057-MTJ-882BX1-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-882BX1 |
Description | MODULAR JACK RJ45 8P8C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MTJ-882BX1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.28100 | ¥62.81 |
25 | ¥5.64160 | ¥141.04 |
40 | ¥5.34450 | ¥213.78 |
80 | ¥4.93925 | ¥395.14 |
230 | ¥4.39009 | ¥1,009.72 |
440 | ¥4.08998 | ¥1,799.59 |
945 | ¥3.76974 | ¥3,562.40 |
2,400 | ¥3.42318 | ¥8,215.63 |