Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,462 In Stock | 1 : ¥15.76000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat5e | Board Lock | Yellow - Green | - | Down | Copper Alloy | Gold | |||
383 In Stock | 1 : ¥35.14000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Board Edge; Panel Mount; Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat6 | - | Yellow - Green | - | Up | Phosphor Bronze | Gold | |||
273 In Stock | 1 : ¥114.28000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Panel Mount, Flange (2 Hole); Through Hole | 90° Angle (Right) | Solder | Unshielded | - | Board Guide | Yellow - Green | IP67 - Dust Tight, Waterproof | Down | Phosphor Bronze | Gold | |||
63 In Stock | 1 : ¥31.53000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Board Edge; Panel Mount; Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | Cat5e | - | Yellow - Green | - | Up | Phosphor Bronze | Gold |