A-20042-LPS

DigiKey Part Number
AE11056-ND
Manufacturer
Manufacturer Product Number
A-20042-LPS
Description
CONN MOD JACK 10P8C R/A SHLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 10p8c 90° Angle (Right) Shielded
Datasheet
 Datasheet
EDA/CAD Models
A-20042-LPS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
10p8c
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥8.07800¥80.78
25¥7.26720¥181.68
40¥6.88400¥275.36
80¥6.36463¥509.17
230¥5.66122¥1,302.08
440¥5.27723¥2,321.98
945¥4.86733¥4,599.63
2,400¥4.42420¥10,618.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.