RJLSE4208101T | |
---|---|
DigiKey Part Number | RJLSE4208101TTR-ND - Tape & Reel (TR) RJLSE4208101TCT-ND - Cut Tape (CT) RJLSE4208101TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJLSE4208101T |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJLSE4208101T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.25400 | ¥152.54 |
25 | ¥14.60680 | ¥365.17 |
50 | ¥14.28180 | ¥714.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥13.63238 | ¥2,181.18 |
320 | ¥12.33422 | ¥3,946.95 |
480 | ¥11.36048 | ¥5,453.03 |
800 | ¥11.03593 | ¥8,828.74 |
1,120 | ¥9.73756 | ¥10,906.07 |
1,600 | ¥9.41300 | ¥15,060.80 |
4,000 | ¥9.08842 | ¥36,353.68 |
8,000 | ¥8.43925 | ¥67,514.00 |