SS-60400-021 | |
---|---|
DigiKey Part Number | 380-SS-60400-021-ND |
Manufacturer | |
Manufacturer Product Number | SS-60400-021 |
Description | CONN MOD JACK IP67 RT ANGL 1PRT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | SS-60400-021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | Board Guide | |
LED Color | Green - Yellow | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.01000 | ¥132.01 |
10 | ¥114.39100 | ¥1,143.91 |
25 | ¥108.41800 | ¥2,710.45 |
50 | ¥106.84520 | ¥5,342.26 |
100 | ¥94.27560 | ¥9,427.56 |
250 | ¥87.99052 | ¥21,997.63 |
450 | ¥86.10500 | ¥38,747.25 |
950 | ¥81.70545 | ¥77,620.18 |