Modular Connector Jacks

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)TE Connectivity AMP Connectors
Series
-RJE58
Ratings
Cat3Cat5e
Features
Board GuideBoard Lock, Panel Stops
LED Color
Does Not Contain LEDGreen, Yellow - Green, Yellow
Tab Direction
DownUp
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
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
5555141-1
5555141-1
CONN MOD JACK 8P8C R/A SHIELDED
TE Connectivity AMP Connectors
1,238
In Stock
1 : ¥12.89000
Tray
-
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Shielded, EMI Finger
Cat3
Board Lock, Panel Stops
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
RJE58
RJE58-188-54A1
CONN MOD JACK 8PC8PC R/A SHIELDE
Amphenol ICC (Commercial Products)
752
In Stock
1 : ¥51.39000
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Shielded, EMI Finger
Cat5e
Board Guide
Green, Yellow - Green, Yellow
-
Up
Phosphor Bronze
Gold
Showing
of 2

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.