Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,023 In Stock | 1 : ¥5.17000 Tray | Tray | Active | Jack | 6p6c (RJ11, RJ12, RJ14, RJ25) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat5 | Board Lock | Does Not Contain LED | - | Up | Copper Alloy | Gold | |||
20,668 In Stock | 1 : ¥5.66000 Tray | - | Tray | Active | Jack | 6p6c (RJ11, RJ12, RJ14, RJ25) | 1 | 1 | Through Hole | Vertical | Solder | Unshielded | - | Board Lock | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | ||
7,813 In Stock | 1 : ¥11.90000 Tube | Tube | Active | Jack | 6p6c (RJ11, RJ12, RJ14, RJ25) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat3 | Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | |||
2,690 In Stock | 1 : ¥26.68000 Tray | Tray | Active | Jack | 6p6c (RJ11, RJ12, RJ14, RJ25) | 4 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat4 | Board Lock | Does Not Contain LED | - | Down | Phosphor Bronze | Gold | |||
121 In Stock | 1 : ¥10.59000 Tray | Tray | Active | Jack | 6p6c (RJ11, RJ12, RJ14, RJ25) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | - | Does Not Contain LED | - | Up | Copper Alloy | Gold | |||
792 In Stock | 1 : ¥26.19000 Tray | Tray | Active | Jack | 6p6c (RJ11, RJ12, RJ14, RJ25) | 2 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | Cat4 | Board Lock | Does Not Contain LED | - | Down | Phosphor Bronze | Gold | |||
20 In Stock | 1 : ¥33.74000 Tray | Tray | Active | Jack | 6p6c (RJ11, RJ12, RJ14, RJ25) | 4 | 1 | Through Hole | 90° Angle (Right) | Solder | Unshielded | - | - | Does Not Contain LED | - | Up | Copper Alloy | Gold |